
2163011216 | |
|---|---|
DigiKey Part Number | 900-2163011216-ND |
Manufacturer | |
Manufacturer Product Number | 2163011216 |
Description | MX150 F-S 600MM 16 AWG LEADS BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Gold 23.6" (600.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163011216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 23.6" (600.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,16000 Kč | 28,16 Kč |
| 10 | 23,88700 Kč | 238,87 Kč |
| 25 | 22,38320 Kč | 559,58 Kč |
| 50 | 21,30960 Kč | 1 065,48 Kč |
| 100 | 20,29100 Kč | 2 029,10 Kč |
| 300 | 18,77663 Kč | 5 632,99 Kč |
| 500 | 18,11204 Kč | 9 056,02 Kč |
| 1 000 | 17,24725 Kč | 17 247,25 Kč |
| 2 500 | 16,16779 Kč | 40 419,47 Kč |
| Unit Price without VAT: | 28,16000 Kč |
|---|---|
| Unit Price with VAT: | 34,07360 Kč |










