
1115429 | |
|---|---|
DigiKey Part Number | 277-1115429-ND |
Manufacturer | |
Manufacturer Product Number | 1115429 |
Description | ME MAX 22 5 G 2-2 BUGY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel Kit 4.474" L x 3.898" W x 0.890" H (113.65mm x 99.00mm x 22.60mm) Blue Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Kit | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 4.474" L x 3.898" W x 0.890" H (113.65mm x 99.00mm x 22.60mm) | |
Color | Blue Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 287,96700 Kč | 2 879,67 Kč |
| Unit Price without VAT: | 287,96700 Kč |
|---|---|
| Unit Price with VAT: | 348,44007 Kč |











