RF Receiver, NTP 1.575GHz, 1.602GHz Galileo, GLONASS, GNSS, GPS RJ-45 Ethernet 1Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Receiver, NTP 1.575GHz, 1.602GHz Galileo, GLONASS, GNSS, GPS RJ-45 Ethernet 1Gbps
Industrial Time Servers: Time and position localization for Ethernet networks

1107132

DigiKey Part Number
277-1107132-ND
Manufacturer
Manufacturer Product Number
1107132
Description
GNSS RECEIVER AND NTP (NETWORK T
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Receiver, NTP 1.575GHz, 1.602GHz Galileo, GLONASS, GNSS, GPS RJ-45 Ethernet 1Gbps
Datasheet
 Datasheet
EDA/CAD Models
1107132 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Box
Part Status
Active
Function
Receiver, NTP
Modulation or Protocol
Galileo, GLONASS, GNSS, GPS
Frequency
1.575GHz, 1.602GHz
Applications
General Purpose
Interface
RJ-45 Ethernet
Sensitivity
-
Power - Output
-
Data Rate (Max)
1Gbps
Features
IP68
Voltage - Supply
10V ~ 30V
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 340,73000 Kč12 340,73 Kč
Manufacturers Standard Package
Unit Price without VAT:12 340,73000 Kč
Unit Price with VAT:14 932,28330 Kč