RF Ethernet 147.5MHz BeiDou, Galileo, GLONASS, GNSS, GPS Ethernet, RJ-45 100Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK70EX-NTP

DigiKey Part Number
PK70EX-NTP-ND
Manufacturer
Manufacturer Product Number
PK70EX-NTP
Description
NTP NETWORK SERVER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Ethernet 147.5MHz BeiDou, Galileo, GLONASS, GNSS, GPS Ethernet, RJ-45 100Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NetBurner Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Ethernet
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Frequency
147.5MHz
Applications
GPS
Interface
Ethernet, RJ-45
Sensitivity
-167dBm
Data Rate (Max)
100Mbps
Voltage - Supply
7V ~ 24V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 015,78000 Kč8 015,78 Kč
107 997,31900 Kč79 973,19 Kč
Manufacturers Standard Package
Unit Price without VAT:8 015,78000 Kč
Unit Price with VAT:9 699,09380 Kč