1106767
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1106767
1106767
1106767

1106767

DigiKey Part Number
277-1106767-ND
Manufacturer
Manufacturer Product Number
1106767
Description
PT 2 5-QUATTRO VT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Violet 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1106767 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
-
Color
Violet
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,63000 Kč52,63 Kč
Unit Price without VAT:52,63000 Kč
Unit Price with VAT:63,68230 Kč