
1105221 | |
|---|---|
DigiKey Part Number | 277-1105221-ND |
Manufacturer | |
Manufacturer Product Number | 1105221 |
Description | ICS25-B100X98-O-7035 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.266" L x 0.984" W x 3.937" H (108.35mm x 25.00mm x 100.00mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1105221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 25mm Wide Housing | |
Size / Dimension | 4.266" L x 0.984" W x 3.937" H (108.35mm x 25.00mm x 100.00mm) | |
Color | Light Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,83000 Kč | 206,83 Kč |
| 5 | 176,84600 Kč | 884,23 Kč |
| 10 | 165,29600 Kč | 1 652,96 Kč |
| 30 | 148,51200 Kč | 4 455,36 Kč |
| 50 | 141,29980 Kč | 7 064,99 Kč |
| 100 | 132,07110 Kč | 13 207,11 Kč |
| 250 | 120,78468 Kč | 30 196,17 Kč |
| 500 | 119,81962 Kč | 59 909,81 Kč |
| Unit Price without VAT: | 206,83000 Kč |
|---|---|
| Unit Price with VAT: | 250,26430 Kč |











