Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1105095

DigiKey Part Number
277-1105095-ND
Manufacturer
Manufacturer Product Number
1105095
Description
SAFE EXTENSION MODULE FOR LOCAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1105095 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Switching Voltage
-
Features
Lighted Indicator, Varistor
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-10°C ~ 55°C
Contact Material
-
Coil Current
21 mA
Coil Power
500mW
Coil Resistance
1.1 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 955,87000 Kč5 955,87 Kč
Manufacturers Standard Package
Unit Price without VAT:5 955,87000 Kč
Unit Price with VAT:7 206,60270 Kč