Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1104975

DigiKey Part Number
277-1104975-ND
Manufacturer
Manufacturer Product Number
1104975
Description
CONFIGURABLE SAFETY MODULE (BASI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1104975 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
1.6 A
Switching Voltage
24VDC - Nom
Features
Diode, Lighted Indicator
Termination Style
Spring Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-10°C ~ 55°C
Contact Material
-
Coil Current
135 mA
Coil Power
3.2W
Coil Resistance
177.8 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 892,01000 Kč11 892,01 Kč
Manufacturers Standard Package
Unit Price without VAT:11 892,01000 Kč
Unit Price with VAT:14 389,33210 Kč