Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1104884

DigiKey Part Number
277-1104884-ND
Manufacturer
Manufacturer Product Number
1104884
Description
SAFE EXTENSION MODULE WITH 12 SA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1104884 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
800 mA
Switching Voltage
-
Features
Diode, Lighted Indicator
Termination Style
Spring Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-10°C ~ 55°C
Contact Material
-
Coil Current
53 mA
Coil Power
1.3W
Coil Resistance
452.8 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 437,63000 Kč8 437,63 Kč
Manufacturers Standard Package
Unit Price without VAT:8 437,63000 Kč
Unit Price with VAT:10 209,53230 Kč