Parametric Equivalent




1099279 | |
|---|---|
DigiKey Part Number | 277-1099279-ND |
Manufacturer | |
Manufacturer Product Number | 1099279 |
Description | RJ45 SOCKET INSERT, TYPE: RJ45, |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | 1099279 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 91,36200 Kč | 913,62 Kč |
| 25 | 87,25080 Kč | 2 181,27 Kč |
| 84 | 80,09738 Kč | 6 728,18 Kč |
| 168 | 79,19244 Kč | 13 304,33 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |



