


RJE4A1881401 | |
|---|---|
DigiKey Part Number | 664-RJE4A1881401-ND |
Manufacturer | |
Manufacturer Product Number | RJE4A1881401 |
Description | 8P8C, VERTICAL, CAT6A, SHIELD, N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | RJE4A1881401 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat6a |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation Vertical | Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 69,62018 Kč | 66 835,37 Kč |
| Unit Price without VAT: | 69,62018 Kč |
|---|---|
| Unit Price with VAT: | 84,24042 Kč |



