4 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1098169

DigiKey Part Number
277-1098169-ND
Manufacturer
Manufacturer Product Number
1098169
Description
PCB TERMINAL BLOCK, NOMINAL CURR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1098169 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.295" (7.50mm)
Mating Orientation
Horizontal with Board
Current
41 A
Voltage
1000 V
Wire Gauge
8-22 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Factory Stock: 3 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1223,63000 Kč223,63 Kč
10205,48600 Kč2 054,86 Kč
25193,75280 Kč4 843,82 Kč
50179,96120 Kč8 998,06 Kč
Manufacturers Standard Package
Unit Price without VAT:223,63000 Kč
Unit Price with VAT:270,59230 Kč