



EB167A-04-M-180 | |
|---|---|
DigiKey Part Number | 2057-EB167A-04-M-180-ND |
Manufacturer | |
Manufacturer Product Number | EB167A-04-M-180 |
Description | EURO BLOCK, 4 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EB167A-04-M-180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 40 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 119,58400 Kč | 1 195,84 Kč |
| 25 | 105,30920 Kč | 2 632,73 Kč |
| 84 | 91,12381 Kč | 7 654,40 Kč |
| 168 | 85,07815 Kč | 14 293,13 Kč |
| 252 | 82,12885 Kč | 20 696,47 Kč |
| 504 | 77,94383 Kč | 39 283,69 Kč |
| 1 008 | 74,66726 Kč | 75 264,60 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |


