



1095510 | |
|---|---|
DigiKey Part Number | 277-1095510-ND |
Manufacturer | |
Manufacturer Product Number | 1095510 |
Description | TERM BLK 15POS GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1095510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Width | 3.983" (101.17mm) | |
Panel Thickness | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | |
Positions Per Level | 15 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Wire Gauge | 12-24 AWG | |
Color | Green | |
Features | Threaded Mating Lock | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,69000 Kč | 443,69 Kč |
| 10 | 427,28800 Kč | 4 272,88 Kč |
| 25 | 422,33680 Kč | 10 558,42 Kč |
| 50 | 415,12200 Kč | 20 756,10 Kč |
| 100 | 391,86470 Kč | 39 186,47 Kč |
| 250 | 386,50684 Kč | 96 626,71 Kč |
| 500 | 355,41508 Kč | 177 707,54 Kč |
| Unit Price without VAT: | 443,69000 Kč |
|---|---|
| Unit Price with VAT: | 536,86490 Kč |


