




1095509 | |
|---|---|
DigiKey Part Number | 277-1095509-ND |
Manufacturer | |
Manufacturer Product Number | 1095509 |
Description | TERM BLK 16POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1095509 Models |
Category | Panel Thickness 0.079 ~ 0.197" (2.0 ~ 5.0mm) |
Manufacturer Phoenix Contact | Positions Per Level 16 |
Series | Panel Mount Type Screw Mount - Front Flange |
Packaging Bulk | Pitch 0.200" (5.08mm) |
Part Status Active | Wire Gauge 12-24 AWG |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection Bolt/Screw Clamp - Wire Entry Parallel to Panel | Features Threaded Mating Lock |
Width 4.183" (106.25mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,54000 Kč | 440,54 Kč |
| 10 | 357,99500 Kč | 3 579,95 Kč |
| Unit Price without VAT: | 440,54000 Kč |
|---|---|
| Unit Price with VAT: | 533,05340 Kč |







