
1088128 | |
|---|---|
DigiKey Part Number | 277-1088128-ND |
Manufacturer | |
Manufacturer Product Number | 1088128 |
Description | COMMUNICATIONS MODULE 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1088128 Models |
Category | Voltage - Supply 24VDC |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Series | Termination Style RJ45, Spring Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Ingress Protection IP20 |
Type Communications Module | Approval Agency cUL, cULus, UL |
For Use With/Related Products Axioline Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 004,45000 Kč | 5 004,45 Kč |
| Unit Price without VAT: | 5 004,45000 Kč |
|---|---|
| Unit Price with VAT: | 6 055,38450 Kč |











