Terminal Block Connector 2 Position Feed Through Green 4/0-4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Green 4/0-4 AWG
1086477
1086477

1086477

DigiKey Part Number
277-1086477-ND
Manufacturer
Manufacturer Product Number
1086477
Description
TERM BLOCK HIGH-CURRENT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Green 4/0-4 AWG
Datasheet
 Datasheet
EDA/CAD Models
1086477 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
25.1mm
Termination Style
Screw
Current - IEC
220 A
Voltage - IEC
1000V
Voltage - UL
-
Wire Gauge or Range - AWG
4/0-4 AWG
Wire Gauge or Range - mm²
16-95mm²
Features
-
Color
Green
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
27mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10578,07500 Kč5 780,75 Kč
Manufacturers Standard Package
Unit Price without VAT:578,07500 Kč
Unit Price with VAT:699,47075 Kč