
33152430200147 | |
|---|---|
DigiKey Part Number | 1195-33152430200147-ND |
Manufacturer | |
Manufacturer Product Number | 33152430200147 |
Description | HAR-FLEX FEMALE 50PIN CABLE ASSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 301,59400 Kč | 3 015,94 Kč |
| Unit Price without VAT: | 301,59400 Kč |
|---|---|
| Unit Price with VAT: | 364,92874 Kč |











