
1085214 | |
|---|---|
DigiKey Part Number | 277-1085214-ND |
Manufacturer | |
Manufacturer Product Number | 1085214 |
Description | UNMANAGED SWITCH 1000, 4 RJ45 PO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 1085214 Models |
Category | Copper Type 10/100 |
Manufacturer Phoenix Contact | Fiber Ports 1 |
Packaging Box | Fiber Type 100BASE-FX (Singlemode) |
Part Status Active | Connector Type RJ45, SC |
Type Switch - Unmanaged | Voltage - Input 9 ~ 32VDC |
Configuration Fixed | Ingress Protection IP30 |
Number of Ports 5 | Mounting Type DIN Rail |
Copper Ports 4 | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 459,48000 Kč | 5 459,48 Kč |
| Unit Price without VAT: | 5 459,48000 Kč |
|---|---|
| Unit Price with VAT: | 6 605,97080 Kč |



