
1085179 | |
|---|---|
DigiKey Part Number | 277-1085179-ND |
Manufacturer | |
Manufacturer Product Number | 1085179 |
Description | ETHERNET SWITCH, FOUR RJ45 PORTS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 1085179 Models |
Category | Copper Type 10/100 |
Manufacturer Phoenix Contact | Fiber Ports 1 |
Packaging Box | Fiber Type 100BASE-FX (Multimode) |
Part Status Active | Connector Type RJ45, ST |
Type Switch - Unmanaged | Voltage - Input 9 ~ 32VDC |
Configuration Fixed | Ingress Protection IP30 |
Number of Ports 5 | Mounting Type DIN Rail |
Copper Ports 4 | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 052,61000 Kč | 4 052,61 Kč |
| Unit Price without VAT: | 4 052,61000 Kč |
|---|---|
| Unit Price with VAT: | 4 903,65810 Kč |




