Network Switch - Unmanaged 5 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1085173

DigiKey Part Number
277-1085173-ND
Manufacturer
Manufacturer Product Number
1085173
Description
UNMANAGED SWITCH 1000, 4 RJ45 PO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
1085173 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed + SFP
Number of Ports
5
Copper Ports
4
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
1
SFP/XFP Type
SFP, Gigabit
Connector Type
RJ45, SFP
Voltage - Input
9 ~ 32VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Factory Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 052,61000 Kč4 052,61 Kč
Manufacturers Standard Package
Unit Price without VAT:4 052,61000 Kč
Unit Price with VAT:4 903,65810 Kč