
1082407 | |
|---|---|
DigiKey Part Number | 277-1082407-ND |
Manufacturer | |
Manufacturer Product Number | 1082407 |
Description | TERM BLK 6POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Green Middle 28.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 1082407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 6 | |
Number of Levels | 1 | |
Terminal - Width | 28.6mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | 800 V | |
Current - UL | 60 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | Block of 3 | |
Housing Color | Green | |
Length | 2.287" (58.10mm) | |
Height (Max) | 1.362" (34.60mm) | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 14mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,99000 Kč | 79,99 Kč |
| Unit Price without VAT: | 79,99000 Kč |
|---|---|
| Unit Price with VAT: | 96,78790 Kč |


