
1082301 | |
|---|---|
DigiKey Part Number | 277-1082301-ND |
Manufacturer | |
Manufacturer Product Number | 1082301 |
Description | HS LC-F-T6X3-150 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Guides SMD TOP LEDs |
Datasheet | Datasheet |
EDA/CAD Models | 1082301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Light Guides | |
For Use With/Related Products | SMD TOP LEDs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,14000 Kč | 115,14 Kč |
| 10 | 97,25100 Kč | 972,51 Kč |
| Unit Price without VAT: | 115,14000 Kč |
|---|---|
| Unit Price with VAT: | 139,31940 Kč |











