4 Position Circular Connector Receptacle, Female Sockets Spring-Cage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Female Sockets Spring-Cage
1080237
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1080237

DigiKey Part Number
277-1080237-ND
Manufacturer
Manufacturer Product Number
1080237
Description
SACC-M12FSL-4PL-CM SH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Spring-Cage
Datasheet
 Datasheet
EDA/CAD Models
1080237 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Spring-Cage
Fastening Type
Threaded
Orientation
L
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
16A
Voltage Rating
63VDC
Cable Opening
0.236" ~ 0.433" (6.00mm ~ 11.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 486,66000 Kč1 486,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 486,66000 Kč
Unit Price with VAT:1 798,85860 Kč