
1404644 | |
|---|---|
DigiKey Part Number | 277-12269-ND |
Manufacturer | |
Manufacturer Product Number | 1404644 |
Description | CONN RCPT FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1404644 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 (Power) | Features Backshell, Coupling Nut |
Shell Size - Insert M12-4 | Voltage Rating 63VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.315" ~ 0.394" (8.00mm ~ 10.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation T | Contact Material Copper Zinc |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,68000 Kč | 586,68 Kč |
| Unit Price without VAT: | 586,68000 Kč |
|---|---|
| Unit Price with VAT: | 709,88280 Kč |



