
1080231 | |
|---|---|
DigiKey Part Number | 277-1080231-ND |
Manufacturer | |
Manufacturer Product Number | 1080231 |
Description | SACC-M12MSK-4PEPL-CL SH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Spring-Cage |
Datasheet | Datasheet |
EDA/CAD Models | 1080231 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Backshell |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 16A |
Termination Spring-Cage | Voltage Rating 690VAC |
Fastening Type Threaded | Cable Opening 0.315" ~ 0.531" (8.00mm ~ 13.49mm) |
Orientation K | Operating Temperature -40°C ~ 85°C |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 437,15000 Kč | 1 437,15 Kč |
| Unit Price without VAT: | 1 437,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 738,95150 Kč |



