
21343300544050 | |
|---|---|
DigiKey Part Number | 1195-21343300544050-ND |
Manufacturer | |
Manufacturer Product Number | 21343300544050 |
Description | CIRC CBL 4POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,42000 Kč | 1 414,42 Kč |
| 10 | 1 202,21500 Kč | 12 022,15 Kč |
| 25 | 1 126,98120 Kč | 28 174,53 Kč |
| 50 | 1 073,23660 Kč | 53 661,83 Kč |
| 100 | 1 022,07590 Kč | 102 207,59 Kč |
| Unit Price without VAT: | 1 414,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 711,44820 Kč |



