


1076994 | |
|---|---|
DigiKey Part Number | 277-1076994-ND |
Manufacturer | |
Manufacturer Product Number | 1076994 |
Description | DIN RAIL HOUSING, UPPER PART, WI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.472" L x 1.969" W x 3.937" H (12.00mm x 50.00mm x 100.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1076994 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 50mm Wide Housing | |
Size / Dimension | 0.472" L x 1.969" W x 3.937" H (12.00mm x 50.00mm x 100.00mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,68000 Kč | 123,68 Kč |
| 5 | 121,99800 Kč | 609,99 Kč |
| Unit Price without VAT: | 123,68000 Kč |
|---|---|
| Unit Price with VAT: | 149,65280 Kč |











