Polycarbonate (PC) Base Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polycarbonate (PC) Base Gray
Environmental Case System | Datasheet Preview

1054706

DigiKey Part Number
277-18459-ND
Manufacturer
Manufacturer Product Number
1054706
Description
ECS ENCLOSURE NON-VENTED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polycarbonate (PC) Base Gray
Datasheet
 Datasheet
EDA/CAD Models
1054706 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Base
Features
-
For Use With/Related Products
PCB
Color
Gray
Material
Polycarbonate (PC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1514,45000 Kč514,45 Kč
5439,74000 Kč2 198,70 Kč
10411,03600 Kč4 110,36 Kč
25375,92280 Kč9 398,07 Kč
50351,35960 Kč17 567,98 Kč
100333,33070 Kč33 333,07 Kč
Manufacturers Standard Package
Unit Price without VAT:514,45000 Kč
Unit Price with VAT:622,48450 Kč