Connector Label, Snap In For CLIPLINE ST, UT and TRABTECH TT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1051016:0101

DigiKey Part Number
277-7832-ND
Manufacturer
Manufacturer Product Number
1051016:0101
Description
ZACK STRIP 10-SECTION WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For CLIPLINE ST, UT and TRABTECH TT Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Label, Snap In
Manufacturer
Phoenix Contact
Legend
Numbers, 101 through 110
Series
Pitch
0.236" (6.00mm)
Packaging
Strip
For Use With/Related Products
CLIPLINE ST, UT and TRABTECH TT Series
Part Status
Active
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
150,68000 Kč50,68 Kč
Unit Price without VAT:50,68000 Kč
Unit Price with VAT:61,32280 Kč