


1050385 | |
|---|---|
DigiKey Part Number | 277-18461-ND |
Manufacturer | |
Manufacturer Product Number | 1050385 |
Description | ECS FACEPLATE W/M12 CONN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Faceplate Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Faceplate | |
Features | - | |
For Use With/Related Products | PCB | |
Color | Gray | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,72000 Kč | 612,72 Kč |
| Unit Price without VAT: | 612,72000 Kč |
|---|---|
| Unit Price with VAT: | 741,39120 Kč |












