


1050206 | |
|---|---|
DigiKey Part Number | 277-18453-ND |
Manufacturer | |
Manufacturer Product Number | 1050206 |
Description | ECS ENCLOSURE VENTED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Base Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1050206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | PCB | |
Color | Gray | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,07000 Kč | 801,07 Kč |
| 5 | 763,15200 Kč | 3 815,76 Kč |
| Unit Price without VAT: | 801,07000 Kč |
|---|---|
| Unit Price with VAT: | 969,29470 Kč |




