
1050017:0141 | |
|---|---|
DigiKey Part Number | 277-5503-ND |
Manufacturer | |
Manufacturer Product Number | 1050017:0141 |
Description | TAG MARKING TERM BLOCK 141-150 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE ST and UT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 141 through 150 | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | CLIPLINE ST and UT Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |

















