Connector Label, Snap In For CLIPLINE ST and UT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050017:0121

DigiKey Part Number
277-7874-ND
Manufacturer
Manufacturer Product Number
1050017:0121
Description
ZACK STRIP 10-SECTION WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For CLIPLINE ST and UT Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Strip
Part Status
Active
Type
Label, Snap In
Legend
Numbers, 121 through 130
Pitch
0.205" (5.20mm)
For Use With/Related Products
CLIPLINE ST and UT Series
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč