Connector Label, Snap In For CLIPLINE ST and UT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050017:0061

DigiKey Part Number
277-5395-ND
Manufacturer
Manufacturer Product Number
1050017:0061
Description
CONN ACC MARKER STRIP PREPRINT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For CLIPLINE ST and UT Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Label, Snap In
Manufacturer
Phoenix Contact
Legend
Numbers, 61 through 70
Series
Pitch
0.205" (5.20mm)
Packaging
Strip
For Use With/Related Products
CLIPLINE ST and UT Series
Part Status
Active
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 348
Factory Stock: 840
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
150,68000 Kč50,68 Kč
Unit Price without VAT:50,68000 Kč
Unit Price with VAT:61,32280 Kč