
1046619 | |
|---|---|
DigiKey Part Number | 277-1046619-ND |
Manufacturer | |
Manufacturer Product Number | 1046619 |
Description | TERM BLK 4POS ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Orange Middle 8.3mm |
Datasheet | Datasheet |
EDA/CAD Models | 1046619 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 8.3mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 450 V | |
Current - UL | 20 A | |
Voltage - UL | 500 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-2.5mm² | |
Features | - | |
Housing Color | Orange | |
Length | 0.850" (21.60mm) | |
Height (Max) | 0.697" (17.70mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm | |
Operating Temperature | -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |











