
1037100 | |
|---|---|
DigiKey Part Number | 277-1037100-ND |
Manufacturer | |
Manufacturer Product Number | 1037100 |
Description | HSCP-CB 6U-7035 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clips ME-IO Housing Systems |
Datasheet | Datasheet |
EDA/CAD Models | 1037100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clips | |
For Use With/Related Products | ME-IO Housing Systems |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 24,39700 Kč | 1 219,85 Kč |
| Unit Price without VAT: | 24,39700 Kč |
|---|---|
| Unit Price with VAT: | 29,52037 Kč |











