1027882 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 69,98880 Kč
Datasheet
1027882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1027882

DigiKey Part Number
277-1027882-ND
Manufacturer
Manufacturer Product Number
1027882
Description
MULTI-LEVEL TERMINAL BLOCK CONN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Feed Through Blue 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1027882 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
6
Number of Levels
3
Terminal - Width
3.5mm
Termination Style
Push In
Current - IEC
15 A
Voltage - IEC
500V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5088,11100 Kč4 405,55 Kč
Manufacturers Standard Package
Unit Price without VAT:88,11100 Kč
Unit Price with VAT:106,61431 Kč