
1027881 | |
---|---|
DigiKey Part Number | 277-1027881-ND |
Manufacturer | |
Manufacturer Product Number | 1027881 |
Description | PTS 1 5/S-3L/3P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1027881 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 15 A | |
Voltage - IEC | 500V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 69,98880 Kč | 3 499,44 Kč |
Unit Price without VAT: | 69,98880 Kč |
---|---|
Unit Price with VAT: | 84,68645 Kč |