Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1022380 | |
|---|---|
DigiKey Part Number | 277-1022380-ND |
Manufacturer | |
Manufacturer Product Number | 1022380 |
Description | NBC-R4AC/7 5-94Z/R4AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1022380 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 24.61' (7.50m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH25GN | StarTech.com | 20 | 5214-45PATCH25GN-ND | 290,52000 Kč | Parametric Equivalent |
| 73-7773-25 | Cinch Connectivity Solutions | 0 | 116-73-7773-25-ND | 164,33090 Kč | Parametric Equivalent |
| 73-7793-25 | Cinch Connectivity Solutions | 0 | 116-73-7793-25-ND | 179,53670 Kč | Parametric Equivalent |
| MP-5ERJ45UNNG-025 | Amphenol Cables on Demand | 0 | 3272-MP-5ERJ45UNNG-025-ND | 376,02000 Kč | Parametric Equivalent |
| N001-025-GN | Eaton Tripp Lite | 0 | N001-025-GN-ND | 206,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,94000 Kč | 685,94 Kč |
| Unit Price without VAT: | 685,94000 Kč |
|---|---|
| Unit Price with VAT: | 829,98740 Kč |







