Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815CRGR-25 | |
|---|---|
DigiKey Part Number | 5073-TRD815CRGR-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD815CRGR-25 |
Description | CBL RJ45 CAT5E XVR GRN 25FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815GR-25 | L-com | 0 | 5073-TRD815GR-25-ND | 653,19000 Kč | Parametric Equivalent |
| 1022380 | Phoenix Contact | 0 | 277-1022380-ND | 685,94000 Kč | Parametric Equivalent |
| 45PATCH25GN | StarTech.com | 20 | 5214-45PATCH25GN-ND | 290,52000 Kč | Parametric Equivalent |
| 73-7773-25 | Cinch Connectivity Solutions | 0 | 116-73-7773-25-ND | 164,33090 Kč | Parametric Equivalent |
| 73-7793-25 | Cinch Connectivity Solutions | 0 | 116-73-7793-25-ND | 179,53670 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,76000 Kč | 710,76 Kč |
| Unit Price without VAT: | 710,76000 Kč |
|---|---|
| Unit Price with VAT: | 860,01960 Kč |







