


1020104 | |
|---|---|
DigiKey Part Number | 277-17937-ND |
Manufacturer | |
Manufacturer Product Number | 1020104 |
Description | CIRCUIT BRAKER 60A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1020104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 089,55000 Kč | 1 089,55 Kč |
| Unit Price without VAT: | 1 089,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 318,35550 Kč |




