Circuit Breaker Thermal Magnetic 60A 240 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010301

DigiKey Part Number
277-1010301-ND
Manufacturer
Manufacturer Product Number
1010301
Description
TMC 83C 60A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 60A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1010301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
60A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
cULus, TUV, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Factory Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 362,15000 Kč1 362,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 362,15000 Kč
Unit Price with VAT:1 648,20150 Kč