


1019968 | |
|---|---|
DigiKey Part Number | 277-17809-ND |
Manufacturer | |
Manufacturer Product Number | 1019968 |
Description | CIRCUIT BRAKER 40A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 40A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1019968 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 086,86000 Kč | 1 086,86 Kč |
| Unit Price without VAT: | 1 086,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 315,10060 Kč |







