
1016703 | |
|---|---|
DigiKey Part Number | 277-1016703-ND |
Manufacturer | |
Manufacturer Product Number | 1016703 |
Description | D-PTI 6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE PT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PT Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,96880 Kč | 598,44 Kč |
| Unit Price without VAT: | 11,96880 Kč |
|---|---|
| Unit Price with VAT: | 14,48225 Kč |




