Wire Marker Carrier, Slip-On 0.59" W x 0.16" L (15.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1013740

DigiKey Part Number
277-5635-ND
Manufacturer
Manufacturer Product Number
1013740
Description
WIRE MARKER SLIP-ON 15MM X 4MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On 0.59" W x 0.16" L (15.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
EDA/CAD Models
1013740 Models
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.024" ~ 0.047" (0.60mm ~ 1.20mm)
Manufacturer
Phoenix Contact
Legend
Blank
Series
Color
Transparent
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Operating Temperature
-50°C ~ 80°C
Type
Wire Marker Carrier, Slip-On
Base Product Number
Size
0.59" W x 0.16" L (15.0mm x 4.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 345
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,80100 Kč38,01 Kč
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč