Wire Marker, Cards 0.16" W x 0.59" L (4.0mm x 15.0mm) White Polycarbonate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801446

DigiKey Part Number
277-12239-ND
Manufacturer
Manufacturer Product Number
0801446
Description
WIRE MARKER CARD 4MM X 15MM WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Cards 0.16" W x 0.59" L (4.0mm x 15.0mm) White Polycarbonate
Datasheet
 Datasheet
EDA/CAD Models
0801446 Models
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.024" ~ 1.969" (0.60mm ~ 50.00mm)
Manufacturer
Phoenix Contact
Legend
Blank
Series
Color
White
Packaging
Bulk
Material
Polycarbonate
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Type
Wire Marker, Cards
Base Product Number
Size
0.16" W x 0.59" L (4.0mm x 15.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 520
Factory Stock: 280
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,69000 Kč140,69 Kč
Unit Price without VAT:140,69000 Kč
Unit Price with VAT:170,23490 Kč