


1009831 | |
|---|---|
DigiKey Part Number | 277-1009831-ND |
Manufacturer | |
Manufacturer Product Number | 1009831 |
Description | SAFETY RELAY CONTACTRON |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1009831 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | Diode, Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 200 ms | |
Release Time | 60 ms | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 75 mA | |
Coil Power | 1.8W | |
Coil Resistance | 320 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 988,91000 Kč | 4 988,91 Kč |
| Unit Price without VAT: | 4 988,91000 Kč |
|---|---|
| Unit Price with VAT: | 6 036,58110 Kč |

