
1005208 | |
|---|---|
DigiKey Part Number | 277-5547-ND |
Manufacturer | |
Manufacturer Product Number | 1005208 |
Description | WIRE MARKER CBL TIE 29MM X 8MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 1.14" W x 0.31" L (29.0mm x 8.0mm) Transparent Polyethylene (PE) |
Datasheet | Datasheet |
EDA/CAD Models | 1005208 Models |
Category | Size 1.14" W x 0.31" L (29.0mm x 8.0mm) |
Manufacturer Phoenix Contact | Cable Diameter 0.394" ~ 0.984" (10.00mm ~ 25.00mm) |
Series | Legend Blank |
Packaging Bulk | Color Transparent |
Part Status Active | Material Polyethylene (PE) |
Type Wire Marker Carrier, Cable Tie | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |



