
MP350-M | |
|---|---|
DigiKey Part Number | 298-19963-ND |
Manufacturer | |
Manufacturer Product Number | MP350-M |
Description | WIRE MARKR CBL TIE 19.1MMX88.9MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 3.50" L (19.1mm x 88.9mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.75" W x 3.50" L (19.1mm x 88.9mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -60°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 23,16100 Kč | 231,61 Kč |
| 25 | 22,50160 Kč | 562,54 Kč |
| 50 | 22,01440 Kč | 1 100,72 Kč |
| 100 | 21,54180 Kč | 2 154,18 Kč |
| 250 | 20,93080 Kč | 5 232,70 Kč |
| 500 | 20,47934 Kč | 10 239,67 Kč |
| 1 000 | 20,03692 Kč | 20 036,92 Kč |
| 3 000 | 19,35449 Kč | 58 063,47 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


